
BQ296230DSGR | |
---|---|
DigiKey Part Number | 296-BQ296230DSGRTR-ND - Tape & Reel (TR) 296-BQ296230DSGRCT-ND - Cut Tape (CT) 296-BQ296230DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296230DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296230DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.95900 | $49.59 |
25 | $4.46040 | $111.51 |
100 | $3.91750 | $391.75 |
250 | $3.65816 | $914.54 |
500 | $3.50182 | $1,750.91 |
1,000 | $3.37316 | $3,373.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25439 | $3,763.17 |
6,000 | $1.21851 | $7,311.06 |
9,000 | $1.20056 | $10,805.04 |
15,000 | $1.18066 | $17,709.90 |
21,000 | $1.16902 | $24,549.42 |
30,000 | $1.15784 | $34,735.20 |