
DLPC150ZEZ | |
---|---|
DigiKey Part Number | DLPC150ZEZ-ND |
Manufacturer | |
Manufacturer Product Number | DLPC150ZEZ |
Description | IC DIGITAL CONTROLLER 201-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Controller 201-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC150ZEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Controller | |
Applications | Image Processing and Control | |
Mounting Type | Surface Mount | |
Package / Case | 201-VFBGA | |
Supplier Device Package | 201-NFBGA (13x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
119 | $279.06412 | $33,208.63 |