
DLPA3000CPFDR | |
---|---|
DigiKey Part Number | 296-38659-2-ND - Tape & Reel (TR) 296-38659-1-ND - Cut Tape (CT) 296-38659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA3000CPFDR |
Description | IC DLP PMIC/LED DRV 100-HTQFP |
Customer Reference | |
Detailed Description | DLP PMIC, LED Driver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA3000CPFDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | DLP PMIC, LED Driver | |
Applications | DLP® Pico™ Projectors | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |