
DLP670REA0FYE | |
---|---|
DigiKey Part Number | 296-DLP670REA0FYE-ND |
Manufacturer | |
Manufacturer Product Number | DLP670REA0FYE |
Description | IC DIG MICROMIRROR DEV 350-CPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 350-CPGA (35x32.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Micromirror Device (DMD) | |
Applications | Displays | |
Mounting Type | Through Hole | |
Package / Case | 350-BFCPGA | |
Supplier Device Package | 350-CPGA (35x32.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,955.56000 | $3,955.56 |
10 | $3,446.62300 | $34,466.23 |