
DLP5531Q1EVM | |
---|---|
DigiKey Part Number | 296-DLP5531Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLP5531Q1EVM |
Description | EVAL BOARD FOR DLP5531-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP5531-Q1 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | No | |
Utilized IC / Part | DLP5531-Q1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,856.36000 | $10,856.36 |