
DLP4710LCFQL | |
---|---|
DigiKey Part Number | 296-DLP4710LCFQL-ND |
Manufacturer | |
Manufacturer Product Number | DLP4710LCFQL |
Description | IC DIG MICROMIRROR DEV 100-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 100-CLGA (24.5x11) |
Datasheet | Datasheet |
EDA/CAD Models | DLP4710LCFQL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BFCLGA Module | |
Supplier Device Package | 100-CLGA (24.5x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,239.35000 | $2,239.35 |
10 | $1,924.96300 | $19,249.63 |