
DK-TM4C129X | |
---|---|
DigiKey Part Number | 296-36904-ND |
Manufacturer | |
Manufacturer Product Number | DK-TM4C129X |
Description | TM4C129X EVAL BRD |
Customer Reference | |
Detailed Description | TM4C129x Tiva™ C ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | TM4C129x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | Code Composer Studio, IAR EW, Keil MDK | |
Note | - | |
Base Product Number |