TO-220-5 and TO-263-5 (D²Pak-5) Packages - 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-TO263LDO

DigiKey Part Number
296-20844-ND
Manufacturer
Manufacturer Product Number
DEM-TO263LDO
Description
EVAL BOARD FOR TO2205 TO2635
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TO-220-5 and TO-263-5 (D²Pak-5) Packages - 1 - Single Channels per IC Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Type
-
Contents
Unpopulated (Bare) Board(s)
Utilized IC / Part
TO-220-5 and TO-263-5 (D²Pak-5) Packages
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$49.33000$49.33
Manufacturers Standard Package