DEM-OPA-SO-2E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-OPA-SO-2E

DigiKey Part Number
296-52349-ND
Manufacturer
Manufacturer Product Number
DEM-OPA-SO-2E
Description
UNPOPULATED DEMO BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8-SOIC Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-SOIC Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$49.39000$49.39
Manufacturers Standard Package