DDC232CZXGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1,000.19530
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 59
Unit Price: $1,400.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 531
Unit Price: $1,400.45000
Datasheet
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)

DDC232CZXGR

DigiKey Part Number
DDC232CZXGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDC232CZXGR
Description
IC ADC 20BIT SIGMA-DELTA 64NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DDC232CZXGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
6k
Number of Inputs
32
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
16
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
64-LFBGA
Supplier Device Package
64-NFBGA (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1,000.19530$1,000,195.30
Manufacturers Standard Package