DCV010512P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCV010512P
7-PDIP
7-PDIP

DCP021212DP

DigiKey Part Number
DCP021212DP-ND
Manufacturer
Manufacturer Product Number
DCP021212DP
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP021212DP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm), 7 Leads
Size / Dimension
0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm)
Supplier Device Package
7-PDIP
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$156.50000$156.50
5$150.70400$753.52
10$148.26600$1,482.66
25$145.09160$3,627.29
50$142.73180$7,136.59
100$140.40970$14,040.97
250$137.39204$34,348.01
500$135.15060$67,575.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.