
DAC8811IBDRBT | |
---|---|
DigiKey Part Number | 296-17644-2-ND - Tape & Reel (TR) 296-17644-1-ND - Cut Tape (CT) 296-17644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811IBDRBT |
Description | IC DAC 16BIT A-OUT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811IBDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.96000 | $192.96 |
10 | $154.81800 | $1,548.18 |
25 | $145.28200 | $3,632.05 |
100 | $134.80250 | $13,480.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $129.80672 | $32,451.68 |
500 | $126.79590 | $63,397.95 |