MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8750IRHAT

DigiKey Part Number
296-49617-2-ND - Tape & Reel (TR)
296-49617-1-ND - Cut Tape (CT)
296-49617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8750IRHAT
Description
IC DAC 16BIT A-OUT 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC8750IRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
25µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
10V ~ 36V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$126.70000$126.70
10$100.30900$1,003.09
25$93.70840$2,342.71
100$86.45730$8,645.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$83.00068$20,750.17
500$80.91748$40,458.74
750$79.87400$59,905.50
Manufacturers Standard Package