
DAC8750IPWPR | |
|---|---|
DigiKey Part Number | 296-37547-2-ND - Tape & Reel (TR) 296-37547-1-ND - Cut Tape (CT) 296-37547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8750IPWPR |
Description | IC DAC 16BIT A-OUT 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8750IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.28000 | $107.28 |
| 10 | $84.49800 | $844.98 |
| 25 | $78.79160 | $1,969.79 |
| 100 | $72.52170 | $7,252.17 |
| 250 | $69.53260 | $17,383.15 |
| 500 | $67.73186 | $33,865.93 |
| 1,000 | $66.24930 | $66,249.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $65.02949 | $130,058.98 |












