
DAC8565ICPWR | |
|---|---|
DigiKey Part Number | 296-DAC8565ICPWRTR-ND - Tape & Reel (TR) 296-DAC8565ICPWRCT-ND - Cut Tape (CT) 296-DAC8565ICPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8565ICPWR |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8565ICPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.69000 | $151.69 |
| 10 | $120.73300 | $1,207.33 |
| 25 | $113.00600 | $2,825.15 |
| 100 | $104.51090 | $10,451.09 |
| 250 | $100.46148 | $25,115.37 |
| 500 | $98.02084 | $49,010.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $94.35964 | $188,719.28 |

