
DAC8563TDGST | |
---|---|
DigiKey Part Number | 296-43713-2-ND - Tape & Reel (TR) 296-43713-1-ND - Cut Tape (CT) 296-43713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8563TDGST |
Description | IC DAC 16BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8563TDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.52000 | $106.52 |
10 | $83.79400 | $837.94 |
25 | $78.11840 | $1,952.96 |
100 | $71.88590 | $7,188.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $68.91436 | $17,228.59 |
500 | $67.12390 | $33,561.95 |
750 | $66.22699 | $49,670.24 |
1,250 | $65.23359 | $81,541.99 |