10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM53600AQDSXTQ1

DigiKey Part Number
296-43714-2-ND - Tape & Reel (TR)
296-43714-1-ND - Cut Tape (CT)
296-43714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM53600AQDSXTQ1
Description
IC REG BUCK ADJ 650MA 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 650mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM53600AQDSXTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,036
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.15000$46.15
10$35.26600$352.66
25$32.56160$814.04
100$29.58340$2,958.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$23.93900$5,984.75
500$23.90420$11,952.10
Manufacturers Standard Package