MFR Recommended

DAC7621E/1KG4 | |
|---|---|
DigiKey Part Number | DAC7621E/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7621E/1KG4 |
Description | IC DAC 12BIT V-OUT 20SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7621E/1KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.26904 | $33,269.04 |
| 2,000 | $32.57285 | $65,145.70 |


