SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7614E/1K

DigiKey Part Number
296-41238-2-ND - Tape & Reel (TR)
296-41238-1-ND - Cut Tape (CT)
296-41238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7614E/1K
Description
IC DAC 12BIT V-OUT 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7614E/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$176.41000$176.41
10$141.12100$1,411.21
25$132.30160$3,307.54
100$122.60740$12,260.74
250$117.98596$29,496.49
500$115.20058$57,600.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$112.90814$112,908.14
Manufacturers Standard Package