
DAC7562TDSCT | |
|---|---|
DigiKey Part Number | 296-43157-2-ND - Tape & Reel (TR) 296-43157-1-ND - Cut Tape (CT) 296-43157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7562TDSCT |
Description | IC DAC 12BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7562TDSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.88000 | $63.88 |
| 10 | $49.44400 | $494.44 |
| 25 | $45.82680 | $1,145.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $39.95384 | $9,988.46 |
| 500 | $38.81108 | $19,405.54 |
| 750 | $38.23885 | $28,679.14 |
| 1,250 | $37.60482 | $47,006.02 |
| 1,750 | $37.23442 | $65,160.24 |

