


DAC7545JP | |
|---|---|
DigiKey Part Number | 2156-DAC7545JP-TI-ND |
Manufacturer | |
Manufacturer Product Number | DAC7545JP |
Description | IC 12-BIT CMOS MULT D/A 20-DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

