DAC70508MYZFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 184
Unit Price: $205.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $147.19000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $197.65000
Datasheet
DAC80508MCYZFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70508MYZFR

DigiKey Part Number
296-51040-2-ND - Tape & Reel (TR)
296-51040-1-ND - Cut Tape (CT)
296-51040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70508MYZFR
Description
IC DAC 14BIT V-OUT 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DAC70508MYZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$147.19000$147.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$108.35016$325,050.48
Manufacturers Standard Package