Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA186A1IDDFR

DigiKey Part Number
296-INA186A1IDDFRTR-ND - Tape & Reel (TR)
296-INA186A1IDDFRCT-ND - Cut Tape (CT)
296-INA186A1IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A1IDDFR
Description
IC CURR SENSE 1 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA186A1IDDFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
45 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$6.48700$64.87
25$5.85680$146.42
100$5.17050$517.05
250$4.84212$1,210.53
500$4.64416$2,322.08
1,000$4.48138$4,481.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.19806$12,594.18
6,000$4.10116$24,606.96
9,000$4.05264$36,473.76
15,000$3.99889$59,983.35
Manufacturers Standard Package