
DAC60508ZYZFR | |
|---|---|
DigiKey Part Number | 296-51037-2-ND - Tape & Reel (TR) 296-51037-1-ND - Cut Tape (CT) 296-51037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508ZYZFR |
Description | IC DAC 12BIT 16-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508ZYZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.30000 | $143.30 |
| 10 | $113.72000 | $1,137.20 |
| 25 | $106.34000 | $2,658.50 |
| 100 | $98.22880 | $9,822.88 |
| 250 | $94.36144 | $23,590.36 |
| 500 | $92.03130 | $46,015.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $99.51632 | $298,548.96 |

