DAC60508MCRTER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 260
Unit Price: $170.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,392
Unit Price: $139.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 215
Unit Price: $164.48000
Datasheet
16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60508MCRTER

DigiKey Part Number
296-51030-2-ND - Tape & Reel (TR)
296-51030-1-ND - Cut Tape (CT)
296-51030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60508MCRTER
Description
IC DAC 12BIT V-OUT 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC60508MCRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$122.25000$122.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$88.69579$266,087.37
Manufacturers Standard Package