14 Bit Digital to Analog Converter 2 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC38RF83IAAV

DigiKey Part Number
296-45313-5-ND
Manufacturer
Manufacturer Product Number
DAC38RF83IAAV
Description
IC DAC 2 DIFF 144FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 144-FCBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC38RF83IAAV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
1ns (Typ)
Output Type
Voltage - Buffered
Differential Output
Yes
Data Interface
JESD204B
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
0.95V ~ 1.05V
INL/DNL (LSB)
±4, ±3
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
168$1,727.17030$290,164.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.