Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC37J84IAAVR | |
|---|---|
DigiKey Part Number | DAC37J84IAAVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC37J84IAAVR |
Description | IC DAC 16BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC37J84IAAVR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 0.85V ~ 0.95V |
Part Status Active | INL/DNL (LSB) ±6, ±4 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 144-FBGA, FCBGA |
Output Type Current - Unbuffered | Supplier Device Package 144-FCBGA (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC37J84IAAV | Texas Instruments | 0 | 296-38384-ND | $1,566.11000 | Parametric Equivalent |
| DAC38J84IAAV | Texas Instruments | 155 | 296-38385-ND | $1,521.22000 | Parametric Equivalent |
| DAC38J84IAAVR | Texas Instruments | 0 | DAC38J84IAAVR-ND | $1,254.39947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1,294.78841 | $1,294,788.41 |



