16 Bit Digital to Analog Converter 4 88-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 88-WQFN-MR (9x9)
88-WQFN

DAC3484IRKDT

DigiKey Part Number
296-29397-2-ND - Tape & Reel (TR)
296-29397-1-ND - Cut Tape (CT)
296-29397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC3484IRKDT
Description
IC DAC 16BIT 88-WQFN-MR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 88-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC3484IRKDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.14V ~ 3.46V
Voltage - Supply, Digital
1.14V ~ 1.32V
INL/DNL (LSB)
±4, ±2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
88-WQFN Exposed Pad
Supplier Device Package
88-WQFN-MR (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1,039.03000$1,039.03
10$874.99800$8,749.98
25$834.03160$20,850.79
100$789.02720$78,902.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$851.25708$212,814.27
Manufacturers Standard Package