
DAC3171IRGCT | |
|---|---|
DigiKey Part Number | 296-37161-2-ND - Tape & Reel (TR) 296-37161-1-ND - Cut Tape (CT) 296-37161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3171IRGCT |
Description | IC DAC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3171IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±2, ±1 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $286.27000 | $286.27 |
| 10 | $232.23300 | $2,322.33 |
| 25 | $218.74120 | $5,468.53 |
| 100 | $210.40710 | $21,040.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $196.85164 | $49,212.91 |


