
DAC121S101SEPEVM | |
|---|---|
DigiKey Part Number | 296-DAC121S101SEPEVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC121S101SEPEVM |
Description | EVAL BOARD FOR DAC121S101-SEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC121S101-SEP - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
DAC Type | Voltage | |
Utilized IC / Part | DAC121S101-SEP | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,389.48000 | $7,389.48 |

