
CY74FCT827CTQCT | |
---|---|
DigiKey Part Number | 296-15180-2-ND - Tape & Reel (TR) 296-15180-1-ND - Cut Tape (CT) 296-15180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT827CTQCT |
Description | IC BUFF NON-INVERT 5.25V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT827CTQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.81162 | $17,029.05 |
5,000 | $6.66086 | $33,304.30 |
7,500 | $6.58537 | $49,390.28 |
12,500 | $6.50168 | $81,271.00 |