
CY74FCT399CTSOCT | |
|---|---|
DigiKey Part Number | 296-13007-2-ND - Tape & Reel (TR) 296-13007-1-ND - Cut Tape (CT) 296-13007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT399CTSOCT |
Description | IC MULTIPLEXER 4 X 1:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 1:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT399CTSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 4 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.36895 | $12,737.90 |
| 4,000 | $6.21800 | $24,872.00 |
| 6,000 | $6.14241 | $36,854.46 |
| 10,000 | $6.05865 | $60,586.50 |

