
CY74FCT257CTSOC | |
---|---|
DigiKey Part Number | 296-33228-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT257CTSOC |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT257CTSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $5.84500 | $58.45 |
40 | $5.03175 | $201.27 |
120 | $4.57908 | $549.49 |
280 | $4.31329 | $1,207.72 |
520 | $4.15527 | $2,160.74 |
1,000 | $4.01573 | $4,015.73 |
2,520 | $3.85748 | $9,720.85 |
5,000 | $3.76403 | $18,820.15 |