DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS28E83Q+T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1589ETT100+T

DigiKey Part Number
MAX1589ETT100+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1589ETT100+T
Description
IC REG LINEAR 1V 500MA 6-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX1589ETT100+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
70dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

20,000In Stock
Ships from Rochester Electronics, LLC