


CY74FCT2573TSOCT | |
---|---|
DigiKey Part Number | 296-28795-2-ND - Tape & Reel (TR) 296-28795-1-ND - Cut Tape (CT) 296-28795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2573TSOCT |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2573TSOCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 15mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.72198 | $11,443.96 |
4,000 | $5.58368 | $22,334.72 |
6,000 | $5.51444 | $33,086.64 |
10,000 | $5.43772 | $54,377.20 |
14,000 | $5.39289 | $75,500.46 |