
CY74FCT2541TSOCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT2541TSOTR-ND - Tape & Reel (TR) 296-CY74FCT2541TSOCT-ND - Cut Tape (CT) 296-CY74FCT2541TSODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2541TSOCT |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2541TSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.30800 | $43.08 |
| 25 | $3.86720 | $96.68 |
| 100 | $3.38730 | $338.73 |
| 250 | $3.15804 | $789.51 |
| 500 | $3.01992 | $1,509.96 |
| 1,000 | $2.98120 | $2,981.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.81250 | $5,625.00 |
| 4,000 | $2.73540 | $10,941.60 |
| 6,000 | $2.69679 | $16,180.74 |
| 10,000 | $2.65402 | $26,540.20 |
| 14,000 | $2.62902 | $36,806.28 |
| 20,000 | $2.60498 | $52,099.60 |

