
CY74FCT2541TSOC | |
---|---|
DigiKey Part Number | 296-CY74FCT2541TSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2541TSOC |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2541TSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $7.04700 | $70.47 |
25 | $6.37160 | $159.29 |
100 | $5.63230 | $563.23 |
250 | $5.27936 | $1,319.84 |
500 | $5.06646 | $2,533.23 |
1,000 | $4.89137 | $4,891.37 |
2,500 | $4.70653 | $11,766.32 |
5,000 | $4.59512 | $22,975.60 |