20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT244DTSOCT

DigiKey Part Number
296-CY74FCT244DTSOTR-ND - Tape & Reel (TR)
296-CY74FCT244DTSOCT-ND - Cut Tape (CT)
296-CY74FCT244DTSODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT244DTSOCT
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT244DTSOCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$5.11500$51.15
25$4.61120$115.28
100$4.05070$405.07
250$3.78456$946.14
500$3.62384$1,811.92
1,000$3.60744$3,607.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.38260$6,765.20
4,000$3.29298$13,171.92
6,000$3.24812$19,488.72
10,000$3.19839$31,983.90
14,000$3.16932$44,370.48
20,000$3.14138$62,827.60
Manufacturers Standard Package

Other Suppliers on DigiKey

36,685In Stock
Ships from Rochester Electronics, LLC