
CY74FCT244ATQCT | |
|---|---|
DigiKey Part Number | 296-13854-2-ND - Tape & Reel (TR) 296-13854-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT244ATQCT |
Description | IC BUFF 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244ATQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.15500 | $51.55 |
| 25 | $4.64680 | $116.17 |
| 100 | $4.08200 | $408.20 |
| 250 | $3.81380 | $953.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.37772 | $8,444.30 |
| 5,000 | $3.29289 | $16,464.45 |
| 7,500 | $3.25041 | $24,378.08 |
| 12,500 | $3.20334 | $40,041.75 |
| 17,500 | $3.17585 | $55,577.38 |
| 25,000 | $3.14938 | $78,734.50 |

