Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2245ATPWR

DigiKey Part Number
296-31632-2-ND - Tape & Reel (TR)
296-31632-1-ND - Cut Tape (CT)
296-31632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT2245ATPWR
Description
IC TXRX NON-INVERT 5.25V 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2245ATPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.97600$29.76
25$2.66360$66.59
100$2.31600$231.60
250$2.14976$537.44
500$2.04978$1,024.89
1,000$1.98747$1,987.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.89974$3,799.48
4,000$1.84396$7,375.84
6,000$1.81603$10,896.18
10,000$1.78509$17,850.90
14,000$1.76701$24,738.14
20,000$1.74962$34,992.40
Manufacturers Standard Package