Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2244TQCT

DigiKey Part Number
296-31631-2-ND - Tape & Reel (TR)
296-31631-1-ND - Cut Tape (CT)
296-31631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT2244TQCT
Description
IC BUFF 4.75V/5.25V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2244TQCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 12mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$7.68700$76.87
25$6.95880$173.97
100$6.16040$616.04
250$5.77940$1,444.85
500$5.62284$2,811.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.16192$12,904.80
5,000$5.04175$25,208.75
7,500$4.98158$37,361.85
12,500$4.91492$61,436.50
Manufacturers Standard Package

Other Suppliers on DigiKey

76,000In Stock
Ships from Rochester Electronics, LLC