CY74FCT2244CTSOCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 37
Unit Price: $7.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 594
Unit Price: $8.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 828
Unit Price: $8.95000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2244CTSOCT

DigiKey Part Number
CY74FCT2244CTSOCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT2244CTSOCT
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2244CTSOCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,805 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,805In Stock
Ships from Rochester Electronics, LLC