16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT191CTQCT

DigiKey Part Number
CY74FCT191CTQCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT191CTQCT
Description
IC BINARY COUNTER 4-BIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT191CTQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11,668 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.01286$20,032.15
5,000$7.84062$39,203.10
7,500$7.75435$58,157.62
Manufacturers Standard Package

Other Suppliers on DigiKey

11,668In Stock
Ships from Rochester Electronics, LLC