
CY74FCT163CTSOC | |
---|---|
DigiKey Part Number | 296-33200-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT163CTSOC |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT163CTSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | - | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.25000 | $13.25 |
10 | $9.68900 | $96.89 |
40 | $8.42950 | $337.18 |
120 | $7.72433 | $926.92 |
280 | $7.31150 | $2,047.22 |
520 | $7.06606 | $3,674.35 |
1,000 | $6.84919 | $6,849.19 |
2,520 | $6.60334 | $16,640.42 |
5,000 | $6.45810 | $32,290.50 |