SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16373ATPVCT

DigiKey Part Number
296-CY74FCT16373ATPVTR-ND - Tape & Reel (TR)
296-CY74FCT16373ATPVCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CY74FCT16373ATPVCT
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16373ATPVCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
2ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.61000$20.61
10$15.32200$153.22
25$14.00120$350.03
100$12.54810$1,254.81
250$11.85504$2,963.76
500$11.43760$5,718.80

Other Suppliers on DigiKey

2,922In Stock
Ships from Rochester Electronics, LLC