Overvoltage/Surge Protection IC 27V Internal Switch 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS2701DRBR

DigiKey Part Number
296-TVS2701DRBRTR-ND - Tape & Reel (TR)
296-TVS2701DRBRCT-ND - Cut Tape (CT)
296-TVS2701DRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS2701DRBR
Description
IC BIDIR PRECISION SURGE DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Internal Switch 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TVS2701DRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
27V
Technology
Internal Switch
Number of Circuits
2
Applications
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Voltage - Working
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$5.07300$50.73
100$3.51060$351.06
500$3.05018$1,525.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.07851$9,235.53
6,000$2.85397$17,123.82
9,000$2.73960$24,656.40
15,000$2.61114$39,167.10
21,000$2.53509$53,236.89
30,000$2.48700$74,610.00
Manufacturers Standard Package