
CY74FCT157CTSOCT | |
---|---|
DigiKey Part Number | 296-31625-2-ND - Tape & Reel (TR) 296-31625-1-ND - Cut Tape (CT) 296-31625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT157CTSOCT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT157CTSOCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
10 | $12.04300 | $120.43 |
25 | $10.96840 | $274.21 |
100 | $9.78950 | $978.95 |
250 | $9.22676 | $2,306.69 |
500 | $9.16914 | $4,584.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.37878 | $16,757.56 |
4,000 | $8.18971 | $32,758.84 |
6,000 | $8.09502 | $48,570.12 |
10,000 | $7.99015 | $79,901.50 |