
CSD95492QVMT | |
---|---|
DigiKey Part Number | 296-CSD95492QVMTTR-ND - Tape & Reel (TR) 296-CSD95492QVMTCT-ND - Cut Tape (CT) 296-CSD95492QVMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95492QVMT |
Description | IC HALF BRIDGE DRIVER 20A 18VSON |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95492QVMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (3) | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 20A | |
Current - Peak Output | 30A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerTFDFN | |
Supplier Device Package | 18-VSON (5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
10 | $21.55400 | $215.54 |
100 | $21.36910 | $2,136.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.45856 | $4,364.64 |