Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD95481RWJT

DigiKey Part Number
296-CSD95481RWJTTR-ND - Tape & Reel (TR)
296-CSD95481RWJTCT-ND - Cut Tape (CT)
296-CSD95481RWJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD95481RWJT
Description
IC HALF BRIDGE DRIVER 60A 41VQFN
Customer Reference
Detailed Description
Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD95481RWJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (3)
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
60A
Current - Peak Output
90A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 16V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through
Mounting Type
Surface Mount
Package / Case
41-PowerTFQFN
Supplier Device Package
41-VQFN-CLIP (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$63.63000$63.63
10$43.20400$432.04
100$33.03230$3,303.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$28.58484$7,146.21
500$26.98708$13,493.54
Manufacturers Standard Package