Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD95411RRB

DigiKey Part Number
296-CSD95411RRB-ND
Manufacturer
Manufacturer Product Number
CSD95411RRB
Description
PROTOTYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Output Configuration
-
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
65A
Voltage - Supply
-
Voltage - Load
-
Operating Temperature
-55°C ~ 150°C
Features
Bootstrap Circuit
Fault Protection
Shoot-Through
Mounting Type
Surface Mount
Package / Case
41-PowerTFQFN
Supplier Device Package
41-VQFN-CLIP (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$23.81022$59,525.55
Manufacturers Standard Package